- Home ›
- All Products›
- 462091
462091
Essentra
Lobed Knob - Thread Size - M10, Overall Diameter - 40.0 mm (1.575 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M10, Overall Diameter - 40.0 mm (1.575 in), ,
Search Keywords: 462091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$25.17
25
$19.63
38
$18.08
50 +
$17.72
Click for Quote
Log in
to unlock special pricing