- Home ›
- All Products›
- 462086
462086
Essentra
Lobed Knob - Thread Size - M5, Overall Diameter - 30.0 mm (1.181 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M5, Overall Diameter - 30.0 mm (1.181 in), ,
Search Keywords: 462086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$16.61
25
$15.05
50
$14.38
100
$13.76
250
$13.19
500
$12.84
1,000 +
$12.67
Click for Quote
Log in
to unlock special pricing