- Home ›
- All Products›
- 462084
462084
Essentra
Lobed Knob - Thread Size - M12, Overall Diameter - 80.0 mm (3.15 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M12, Overall Diameter - 80.0 mm (3.15 in), ,
Search Keywords: 462084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$46.74
13
$37.75
19
$36.16
25 +
$35.44
Click for Quote
Log in
to unlock special pricing