- Home ›
- All Products›
- 462083
462083
Essentra
Lobed Knob - Thread Size - M10, Overall Diameter - 80.0 mm (3.15 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M10, Overall Diameter - 80.0 mm (3.15 in), ,
Search Keywords: 462083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$21.66
5
$20.26
10
$19.33
25
$18.75
50
$18.21
100
$17.21
250 +
$16.75
Click for Quote
Log in
to unlock special pricing