- Home ›
- All Products›
- 462077
462077
Essentra
Lobed Knob - Thread Size - M8, Overall Diameter - 50.0 mm (1.969 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M8, Overall Diameter - 50.0 mm (1.969 in), ,
Search Keywords: 462077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$13.19
50
$9.89
75
$9.23
100 +
$9.05
Click for Quote
Log in
to unlock special pricing