- Home ›
- All Products›
- 462075
462075
Essentra
Lobed Knob - Thread Size - M6, Overall Diameter - 40.0 mm (1.575 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M6, Overall Diameter - 40.0 mm (1.575 in), ,
Search Keywords: 462075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$6.83
100
$5.13
150
$4.78
200 +
$4.69
Click for Quote
Log in
to unlock special pricing