- Home ›
- All Products›
- 462073
462073
Essentra
Lobed Knob - Thread Size - M5, Overall Diameter - 32.0 mm (1.26 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M5, Overall Diameter - 32.0 mm (1.26 in), ,
Search Keywords: 462073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
63
$4.78
125
$3.61
188
$3.36
250 +
$3.29
Click for Quote
Log in
to unlock special pricing