- Home ›
- All Products›
- 462065
462065
Essentra
Lobed Knob - Knob Diameter 63.0 mm (2.48 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 63.0 mm (2.48 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$25.13
20
$18.84
30
$17.59
40 +
$17.24
Click for Quote
Log in
to unlock special pricing