- Home ›
- All Products›
- 462064
462064
Essentra
Lobed Knob - Knob Diameter 63.0 mm (2.48 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 63.0 mm (2.48 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Search Keywords: 462064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$26.29
25
$20.50
38
$18.89
50 +
$18.51
Click for Quote
Log in
to unlock special pricing