- Home ›
- All Products›
- 462063
462063
Essentra
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
20
$13.61
40
$10.21
60
$9.53
80 +
$9.34
Click for Quote
Log in
to unlock special pricing