- Home ›
- All Products›
- 462061
462061
Essentra
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$8.86
25
$7.20
50
$7.18
100
$6.88
300
$6.31
500
$6.29
1,000
$6.14
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing