- Home ›
- All Products›
- 462060
462060
Essentra
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Search Keywords: 462060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$6.54
50
$6.53
100
$6.25
300
$5.74
500
$5.72
1,000
$5.58
2,500 +
$5.37
Click for Quote
Log in
to unlock special pricing