- Home ›
- All Products›
- 462055
462055
Essentra
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M10 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$11.10
50
$8.32
75
$7.77
100 +
$7.61
Click for Quote
Log in
to unlock special pricing