- Home ›
- All Products›
- 462054
Essentra
462054
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
Supplier Standard Pack:
125
Frequently Asked Questions
Is 462054 RoHS compliant?
Yes, 462054 is RoHS compliant.
What is the lead time for 462054?
The standard lead time for 462054 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
32
$8.40
63
$6.40
94
$6.00
125 +
$5.88
Click for Quote
Log in
to unlock special pricing