- Home ›
- All Products›
- 462053
Essentra
462053
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 40.0 mm (1.575 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Search Keywords: 462053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
Supplier Standard Pack:
125
Frequently Asked Questions
Is 462053 RoHS compliant?
Yes, 462053 is RoHS compliant.
What is the lead time for 462053?
The standard lead time for 462053 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$7.97
63
$6.07
94
$5.70
125 +
$5.58
Click for Quote
Log in
to unlock special pricing