- Home ›
- All Products›
- 460441
460441
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.8 mm (0.307 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7.8 mm (0.307 in) - Compatible Panel Thickness Range 2.4 - 12.7 mm (0.094 - 0.500 in)
Search Keywords: 460441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:460441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1883
3,000
$0.1801
5,000
$0.1776
8,000
$0.1751
25,000
$0.1636
50,000
$0.1631
100,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing