- Home ›
- All Products›
- 460439
460439
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 2.7 - 7.6 mm (0.106 - 0.299 in)
Search Keywords: 460439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:460439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1126
3,000
$0.1058
5,000
$0.1012
8,000
$0.0997
25,000
$0.0956
50,000
$0.0918
100,000
$0.0916
150,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing