- Home ›
- All Products›
- 460436
460436
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.6 - 9.2 mm (0.024 - 0.363 in)
Search Keywords: 460436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:460436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0937
3,000
$0.0880
5,000
$0.0842
8,000
$0.0840
25,000
$0.0796
50,000
$0.0764
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing