- Home ›
- All Products›
- 401023B
401023B
Essentra
Truss Unscrewing Snap Screw In Rivet - 0.422 in (10.7 mm) Anchor Length - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.593 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Truss Unscrewing Snap Screw In Rivet - 0.422 in (10.7 mm) Anchor Length - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.593 in (15.1 mm) Head Diameter - 0.094 in (2.4 mm) Head Height - 0.156 to 0.093 in (4 to 2.4 mm) Panel Thickness Range - Nylon 6/6 - B
Search Keywords: 401023B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401023B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1826
3,000
$0.1746
5,000
$0.1721
8,000
$0.1697
25,000
$0.1240
50,000
$0.1191
100,000
$0.1188
150,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing