- Home ›
- All Products›
- 401023
401023
Essentra
White Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 mm (0.156 in) - Head Diameter 15.1 mm (0.594 in) - Head Height 2.4 mm (0.094 in) - Anchor Length 10.7 mm (0.422 in)
Search Keywords: 401023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1662
3,000
$0.1590
5,000
$0.1567
8,000
$0.1545
25,000
$0.1126
50,000
$0.1082
100,000
$0.1079
150,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing