- Home ›
- All Products›
- 401017
401017
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 9. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 9.5 mm (0.375 in) - Distance Across Flats 9.4 mm (0.371 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 401017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$0.2621
1,000
$0.2065
2,500
$0.0998
5,000
$0.0955
7,500
$0.0953
25,000
$0.0678
50,000
$0.0676
100,000 +
$0.0651
Click for Quote
Log in
to unlock special pricing