- Home ›
- All Products›
- 401016
401016
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 15.9 mm (0.625 in) - Distance Across Flats 9.4 mm (0.371 in) - Head Height 4.6 mm (0.181 in)
Search Keywords: 401016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
250
$0.3123
1,000
$0.2461
2,500
$0.1191
5,000
$0.1139
7,500
$0.1123
25,000
$0.0808
50,000
$0.0776
100,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing