- Home ›
- All Products›
- 401009B
401009B
Essentra
Black Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 7.1 mm (0.281 in) - Panel Thickness Range 2.4 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 7.1 mm (0.281 in) - Panel Thickness Range 2.4 - 6 mm (0.093 - 0.236 in) - Head Diameter 15.1 mm (0.594 in) - Head Height 1.7 mm (0.065 in) - Anchor Length 12.7 mm (0.500 in)
Search Keywords: 401009B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401009B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.3898
1,000
$0.3889
2,500
$0.3564
5,000
$0.3077
7,500
$0.3069
10,000
$0.3061
15,000
$0.2995
25,000 +
$0.2955
Click for Quote
Log in
to unlock special pricing