- Home ›
- All Products›
- 401007B
401007B
Essentra
Black Nylon Truss Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Truss Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2.4 mm (0.156 - 0.093 in) - Head Diameter 15.1 mm (0.593 in) - Head Height 2.4 mm (0.093 in) - Anchor Length 10.7 mm (0.421 in)
Search Keywords: 401007B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401007B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1524
3,000
$0.1370
5,000
$0.1366
8,000
$0.1331
25,000
$0.1166
50,000
$0.1120
100,000
$0.1117
150,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing