- Home ›
- All Products›
- 401007
401007
Essentra
Natural Nylon Round Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2.4 mm (0.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Round Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2.4 mm (0.156 - 0.093 in) - Head Diameter 15 mm (0.591 in) - Head Height 2.4 mm (0.094 in) - Anchor Length 10.7 mm (0.422 in)
Search Keywords: 401007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1373
3,000
$0.1233
5,000
$0.1215
8,000
$0.1197
25,000
$0.1049
50,000
$0.1008
100,000
$0.0993
150,000 +
$0.0978
Click for Quote
Log in
to unlock special pricing