- Home ›
- All Products›
- 40020181
40020181
Essentra
Plastic Corner Hinges - Overall Length - 34.0 mm (1.339 in) - Overall Width - 34.0 mm (1.339 in)
Accessories Notify Me
RoHS Compliant
Description
+
Plastic Corner Hinges - Overall Length - 34.0 mm (1.339 in) - Overall Width - 34.0 mm (1.339 in)
Search Keywords: 40020181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:40020181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.58
25
$5.18
100
$4.78
250
$4.57
500
$4.38
1,000
$4.27
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing