- Home ›
- All Products›
- 40012181
40012181
Essentra
External Metal Corner Hinge - Overall Length - 34.0 mm (1.339 in) - Overall Width - 34.0 mm (1.339 in)
Accessories Notify Me
RoHS Compliant
Description
+
External Metal Corner Hinge - Overall Length - 34.0 mm (1.339 in) - Overall Width - 34.0 mm (1.339 in)
Search Keywords: 40012181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:40012181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$6.29
50
$6.09
100
$5.81
250
$5.43
500
$5.21
1,000
$5.07
2,500 +
$4.94
Click for Quote
Log in
to unlock special pricing