- Home ›
- All Products›
- 392520W062
Essentra
392520W062
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in) - Head Height 3 mm (0.120 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 15.9 mm (0.625 in) - Head Height 3 mm (0.120 in)
Search Keywords: 392520W062
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 392520W062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 392520W062 RoHS compliant?
Yes, 392520W062 is RoHS compliant.
What is the lead time for 392520W062?
The standard lead time for 392520W062 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
40
$0.805
100
$0.590
1,000
$0.314
5,000
$0.298
10,000
$0.283
25,000
$0.212
50,000 +
$0.202
Click for Quote
Log in
to unlock special pricing