- Home ›
- All Products›
- 392520W037
Essentra
392520W037
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 9.5 mm (0.375 in) - Head Height 3 mm (0.120 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 9.5 mm (0.375 in) - Head Height 3 mm (0.120 in)
Search Keywords: 392520W037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:392520W037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 392520W037 RoHS compliant?
Yes, 392520W037 is RoHS compliant.
What is the lead time for 392520W037?
The standard lead time for 392520W037 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
40
$0.744
100
$0.540
1,000
$0.289
5,000
$0.275
10,000
$0.261
25,000
$0.196
50,000 +
$0.186
Click for Quote
Log in
to unlock special pricing