- Home ›
- All Products›
- 392520F050
392520F050
Essentra
Machine Screw - Round - Fillister Drive Type - 0.400 in (10.2 mm) Head Diameter - 0.220 in (5.6 mm) Head Height - 0.500 in (12 ...
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Round - Fillister Drive Type - 0.400 in (10.2 mm) Head Diameter - 0.220 in (5.6 mm) Head Height - 0.500 in (12.7 mm) Thread Length - 1/4-20 Thread Size - Natural.
Search Keywords: 392520F050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:392520F050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$0.781
100
$0.560
1,000
$0.302
5,000
$0.287
10,000
$0.272
25,000
$0.204
50,000 +
$0.194
Click for Quote
Log in
to unlock special pricing