- Home ›
- All Products›
- 392520A075
Essentra
392520A075
Steel - Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Flat Machine Screw - Thread Size 1/4-20 - Overall Length 19.1 mm (0.750 in)
Search Keywords: 392520A075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:392520A075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 392520A075 RoHS compliant?
Yes, 392520A075 is RoHS compliant.
What is the lead time for 392520A075?
The standard lead time for 392520A075 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
40
$0.842
100
$0.610
1,000
$0.325
5,000
$0.309
10,000
$0.293
25,000
$0.220
50,000 +
$0.209
Click for Quote
Log in
to unlock special pricing