- Home ›
- All Products›
- 391032W075
391032W075
Essentra
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Height 3.2 mm (0.125 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 19.1 mm (0.750 in) - Head Height 3.2 mm (0.125 in)
Search Keywords: 391032W075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:391032W075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
70
$0.467
100
$0.412
500
$0.321
1,000
$0.305
10,000
$0.290
25,000
$0.218
50,000 +
$0.207
Click for Quote
Log in
to unlock special pricing