- Home ›
- All Products›
- 391032W037
391032W037
Essentra
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in) - Head Height 3.2 mm (0.125 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in) - Head Height 3.2 mm (0.125 in)
Search Keywords: 391032W037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:391032W037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
80
$0.395
100
$0.349
500
$0.272
1,000
$0.258
10,000
$0.245
25,000
$0.184
50,000 +
$0.175
Click for Quote
Log in
to unlock special pricing