- Home ›
- All Products›
- 391032R037
Essentra
391032R037
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in) - Head Height 3.3 mm (0.130 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 10-32 - Thread Length 9.5 mm (0.375 in) - Head Height 3.3 mm (0.130 in)
Search Keywords: 391032R037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:391032R037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 391032R037 RoHS compliant?
Yes, 391032R037 is RoHS compliant.
What is the lead time for 391032R037?
The standard lead time for 391032R037 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1,000
$0.282
3,000
$0.266
5,000
$0.262
8,000
$0.255
10,000
$0.254
25,000
$0.184
50,000
$0.175
100,000 +
$0.173
Click for Quote
Log in
to unlock special pricing