- Home ›
- All Products›
- 391032F050
391032F050
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 12.7 mm (0.500 in), ,
Search Keywords: 391032F050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:391032F050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
70
$0.439
100
$0.388
500
$0.303
1,000
$0.287
10,000
$0.273
25,000
$0.205
50,000 +
$0.194
Click for Quote
Log in
to unlock special pricing