- Home ›
- All Products›
- 390832W050
390832W050
Essentra
Steel - Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.8 mm (0.110 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 8-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.8 mm (0.110 in)
Search Keywords: 390832W050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:390832W050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.276
3,000
$0.260
5,000
$0.256
8,000 +
$0.249
Click for Quote
Log in
to unlock special pricing