- Home ›
- All Products›
- 390632W050
Essentra
390632W050
Steel - Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.5 mm (0.100 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.5 mm (0.100 in)
Search Keywords: 390632W050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 390632W050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 390632W050 RoHS compliant?
Yes, 390632W050 is RoHS compliant.
What is the lead time for 390632W050?
The standard lead time for 390632W050 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,000
$0.271
3,000
$0.256
5,000
$0.252
8,000 +
$0.245
Click for Quote
Log in
to unlock special pricing