- Home ›
- All Products›
- 390632R050
390632R050
Essentra
Steel - Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.4 mm (0.095 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 6-32 - Thread Length 12.7 mm (0.500 in) - Head Height 2.4 mm (0.095 in)
Search Keywords: 390632R050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:390632R050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
80
$0.378
100
$0.334
500
$0.260
1,000
$0.247
10,000
$0.235
25,000
$0.176
50,000 +
$0.168
Click for Quote
Log in
to unlock special pricing