- Home ›
- All Products›
- 390632A037
390632A037
Essentra
Steel - Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 9.5 mm (0.375 in)
Search Keywords: 390632A037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:390632A037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
80
$0.373
100
$0.329
500
$0.257
1,000
$0.244
10,000
$0.232
25,000
$0.174
50,000 +
$0.165
Click for Quote
Log in
to unlock special pricing