- Home ›
- All Products›
- 36832MF200
Essentra
36832MF200
Male To Female Standoff - Nylon - Spacer Length 50.8 mm (2.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 50.8 mm (2.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36832MF200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36832MF200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 36832MF200 RoHS compliant?
Yes, 36832MF200 is RoHS compliant.
What is the lead time for 36832MF200?
The standard lead time for 36832MF200 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$0.4100
500
$0.3331
1,000
$0.3323
3,000
$0.3046
5,000
$0.2921
8,000
$0.2913
15,000
$0.2701
25,000 +
$0.2560
Click for Quote
Log in
to unlock special pricing