- Home ›
- All Products›
- 36832MF087
Essentra
36832MF087
Male To Female Standoff - Nylon - Spacer Length 22.2 mm (0.875 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Male To Female Standoff - Nylon - Spacer Length 22.2 mm (0.875 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36832MF087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36832MF087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 36832MF087 RoHS compliant?
Yes, 36832MF087 is RoHS compliant.
What is the lead time for 36832MF087?
The standard lead time for 36832MF087 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.3605
1,000
$0.3596
2,500
$0.3296
5,000
$0.3160
7,500
$0.3152
10,000
$0.3001
15,000
$0.2921
25,000 +
$0.2733
Click for Quote
Log in
to unlock special pricing