- Home ›
- All Products›
- 36832MF075
36832MF075
Essentra
Male To Female Standoff - Nylon - Spacer Length 19.1 mm (0.750 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Male To Female Standoff - Nylon - Spacer Length 19.1 mm (0.750 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36832MF075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36832MF075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
500
$0.3359
1,000
$0.3351
2,500
$0.3071
5,000
$0.2945
7,500
$0.2938
10,000
$0.2797
15,000
$0.2723
25,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing