- Home ›
- All Products›
- 36632MF200
36632MF200
Essentra
Male To Female Standoff - Nylon - Spacer Length 50.8 mm (2.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 50.8 mm (2.000 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36632MF200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$0.4969
500
$0.4037
1,000
$0.3857
3,000
$0.3639
5,000
$0.3540
8,000
$0.3520
10,000
$0.3097
15,000 +
$0.3015
Click for Quote
Log in
to unlock special pricing