- Home ›
- All Products›
- 36632MF162
36632MF162
Essentra
Male To Female Standoff - Nylon - Spacer Length 41.3 mm (1.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 41.3 mm (1.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36632MF162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.3160
1,000
$0.2968
2,500
$0.2839
5,000
$0.2759
7,500
$0.2684
25,000
$0.2321
50,000 +
$0.2286
Click for Quote
Log in
to unlock special pricing