- Home ›
- All Products›
- 36632MF131
Essentra
36632MF131
Male To Female Standoff - Nylon - Spacer Length 33.4 mm (1.313 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 33.4 mm (1.313 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF131
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 36632MF131 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 36632MF131 RoHS compliant?
Yes, 36632MF131 is RoHS compliant.
What is the lead time for 36632MF131?
The standard lead time for 36632MF131 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3003
3,000
$0.2831
5,000
$0.2792
8,000
$0.2685
10,000
$0.2578
25,000
$0.2346
50,000 +
$0.2340
Click for Quote
Log in
to unlock special pricing