- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 36632MF050
Essentra
36632MF050
Male To Female Standoff - Nylon - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Male To Female Standoff - Nylon - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36632MF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 36632MF050 RoHS compliant?
Yes, 36632MF050 is RoHS compliant.
What is the lead time for 36632MF050?
The standard lead time for 36632MF050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.3406
1,000
$0.3398
2,500
$0.3114
5,000
$0.2986
7,500
$0.2979
10,000
$0.2837
15,000
$0.2761
25,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing