- Home ›
- All Products›
- 36632MF037
36632MF037
Essentra
Male To Female Standoff - Nylon - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36632MF037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2364
3,000
$0.2261
5,000
$0.2197
8,000
$0.2115
10,000
$0.2030
25,000
$0.1846
50,000 +
$0.1841
Click for Quote
Log in
to unlock special pricing