- Home ›
- All Products›
- 36440MF125
Essentra
36440MF125
Male To Female Standoff - Nylon - Spacer Length 31.8 mm (1.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Male To Female Standoff - Nylon - Spacer Length 31.8 mm (1.250 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36440MF125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36440MF125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 36440MF125 RoHS compliant?
Yes, 36440MF125 is RoHS compliant.
What is the lead time for 36440MF125?
The standard lead time for 36440MF125 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.3734
1,000
$0.3725
2,500
$0.3414
5,000
$0.3274
7,500
$0.3266
10,000
$0.3110
15,000
$0.3027
25,000 +
$0.2830
Click for Quote
Log in
to unlock special pricing