- Home ›
- All Products›
- 36440MF050
Essentra
36440MF050
Male To Female Standoff - Nylon - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 12.7 mm (0.500 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36440MF050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36440MF050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 36440MF050 RoHS compliant?
Yes, 36440MF050 is RoHS compliant.
What is the lead time for 36440MF050?
The standard lead time for 36440MF050 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2504
3,000
$0.2412
5,000
$0.2370
8,000
$0.2294
10,000
$0.2202
25,000
$0.2020
50,000 +
$0.1968
Click for Quote
Log in
to unlock special pricing