- Home ›
- All Products›
- 35HSP225
35HSP225
Essentra
Female To Female Standoff - Nylon - #6 - Distance Across Flats .313 NaN - Spacer Length 28.6 mm (1.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #6 - Distance Across Flats .313 NaN - Spacer Length 28.6 mm (1.125 in)
Search Keywords: 35HSP225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1282
3,000
$0.1205
5,000
$0.1152
8,000
$0.1136
25,000
$0.0979
50,000
$0.0941
100,000
$0.0938
150,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing